Lapp 72004000 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 72004000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.