Lapp 72040010 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC CIRCON R2.5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp 72040010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.