Lapp 72060010 technical specifications.
| Body Diameter | 22.4mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | EPIC CIRCON R2.5 |
| Termination | Crimp |
| Voltage Rating (AC) | 160V |
| Wire/Cable Diameter | 10.5mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 72060010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.