Lapp 73013110 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| Series | EPIC CIRCON R2.5 |
| Termination | Solder |
| Voltage Rating (AC) | 160V |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 73013110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.