Lapp 73220110 technical specifications.
| Color | Yellow |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 23mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp 73220110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.