Lapp 74020600 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 74020600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.