Lapp 75007710 technical specifications.
| Body Material | Metal |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS1 |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 75007710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.