Lapp 75009603 technical specifications.
| Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| Series | EPIC®KIT H-A 3 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 75009603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
