Lapp 75009606 technical specifications.
| Color | Grey |
| Material | Metal |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP65 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 75009606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.