Lapp 75009626 technical specifications.
| Color | Grey |
| Mating Cycles | 100 |
| Max Operating Temperature | -100°C |
| Min Operating Temperature | 40°C |
| Ratings | IP65 |
| Voltage Rating | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 75009626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
