Lapp 75018110 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Finish | Nickel |
| Material | Metal |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 75018110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.