Lapp 76003000 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS1 A1 |
| Termination | Crimp |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 76003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.