Lapp 76123000 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Ratings | IP68 |
| Voltage Rating | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 76123000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.