Lapp 76123100 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC CIRCON LS1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 76123100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.