Lapp 79022200+71201300 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | EPIC |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 79022200+71201300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.