Lapp 8701+50101200 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Series | EPIC CIRCON R2.5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp 8701+50101200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.