Lapp 891612 technical specifications.
| Type | Flexible Cable |
| Size | 16AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.1mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 891612 to view detailed technical specifications.
No datasheet is available for this part.