Lapp 8990+00022030 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | EPIC CIRCON R2.5 |
| Termination | Solder |
| Voltage Rating (AC) | 380V |
| Wire/Cable Diameter | 12mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 8990+00022030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
