Lapp CM13102A10SL-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM13102A10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.