Lapp CM13102A22-14P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM13102A22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.