Lapp CM13106A10SL4PN0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM13106A10SL4PN0 to view detailed technical specifications.
No datasheet is available for this part.
