Lapp CM13106A16S-1PN0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM13106A16S-1PN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.