Lapp CM13106A16S-1SN0 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Termination | Solder |
| Test Voltage | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM13106A16S-1SN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.