Lapp CM3106F10SL-4 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Clamp |
| Number of Contacts | 2 |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM3106F10SL-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.