Lapp CM3106F20-A48 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Clamp |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Wire/Cable Diameter | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM3106F20-A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.