Lapp CM3106F22-19 technical specifications.
| Color | Green |
| Material | Aluminium |
| Number of Contacts | 14 |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM3106F22-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.