Lapp CM3106F22-2 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Clamp |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM3106F22-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.