Lapp CM3108F10SL-3 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Clamp |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Wire/Cable Diameter | 5.58mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp CM3108F10SL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.