Lapp CPT06E10-6SSR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | EPIC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT06E10-6SSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.