Lapp H-Q-5-KIT technical specifications.
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.002R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp H-Q-5-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.