Lapp HA4-FK-TE-PM-P-M20 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp HA4-FK-TE-PM-P-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.