Lapp HBE6-FK-TE-PM-M20 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC HBE |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp HBE6-FK-TE-PM-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.