Lapp HD15WSFMTBSE/SKT technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 15 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp HD15WSFMTBSE/SKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.