Lapp S1138 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S1138 to view detailed technical specifications.
No datasheet is available for this part.