Lapp S1148 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S1148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.