Lapp S1621 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.