Lapp S2121 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
