Lapp S2207 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.