
Black polyamide strain relief cord connector designed for secure cable management. Features IP68, waterproof, water-resistant, and dust-tight ratings for robust environmental protection. Accommodates wire and cable diameters up to 17mm, ensuring a reliable seal.
Lapp S2516 technical specifications.
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
