
Black, non-metallic liquidtight strain relief accessory for cable management. Constructed from durable polyamide material, it offers IP68, waterproof, water-resistant, and dust-tight ratings. Designed for bulk cable applications, it accommodates a wire/cable diameter of 21mm.
Lapp S2521 technical specifications.
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
