Lapp S2529 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
