Lapp U221405 technical specifications.
| Approvals | UL, CSA |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Stranding | 46x30 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp U221405 to view detailed technical specifications.
No datasheet is available for this part.