Lapp U302010S technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Length | 100foot |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp U302010S to view detailed technical specifications.
No datasheet is available for this part.