Lapp U302204 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U302204 to view detailed technical specifications.
No datasheet is available for this part.