Multiconductor Cable, Data, Unitronic 300 Cy, Communication, 22/6C, Ul Cmg, Csa, 300V
Lapp U302206S technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Mount | Cable |
| Number of Conductors | 6 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U302206S to view detailed technical specifications.
No datasheet is available for this part.