Multiconductor Cable; UTP; 6 Prs; 22 AWG; 19x34; PVC Ins; Gray PVC Jkt; TC
Lapp U302206TP technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Mount | Cable |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Lapp U302206TP to view detailed technical specifications.
No datasheet is available for this part.