Lapp U401607 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Mount | Cable |
| Number of Conductors | 7 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U401607 to view detailed technical specifications.
No datasheet is available for this part.