Lapp U401825 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Mount | Cable |
| Number of Conductors | 25 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U401825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.