Lapp U601604CY technical specifications.
| Approvals | UL, CSA, CE |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U601604CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
