Lapp U764403 technical specifications.
| Approvals | UL, CSA |
| Mount | Cable |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp U764403 to view detailed technical specifications.
No datasheet is available for this part.